21342627840050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 5 m, PUR, green, 21342627840050

Order No.: 42P6567
EAN: 5713140282551
MPN:
21342627840050
21342627840050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
16.3982 €
50 pcs.
15.0892 €
100 pcs.
13.7326 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21342627840050, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No