21343031543100 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole + FE, 10 m, PUR, black, 12 A, 21343031543100
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.6501 €
50 pcs.
10.7219 €
100 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21343031543100, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 4-polig + FE | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |