21343100543100 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole + FE, 10 m, PUR, black, 12 A, 21343100543100

Order No.: 42P6492
EAN: 5713140816183
MPN:
21343100543100
21343100543100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.8655 €
50 pcs.
8.1515 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343100543100, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 10 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 12 A
Polzahl 4-polig + FE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No