21343200544015 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole + PE, 1.5 m, PUR, black, 12 A, 21343200544015

Order No.: 42P6483
EAN: 5713140816169
MPN:
21343200544015
21343200544015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9508 €
50 pcs.
3.6414 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343200544015, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 600 V
Nennstrom 12 A
Polzahl 4-polig + PE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No