21343200544050 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole + PE, 5 m, PUR, black, 12 A, 21343200544050

Order No.: 42P6485
EAN: 5713140816152
MPN:
21343200544050
21343200544050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8310 €
50 pcs.
5.3669 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343200544050, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 600 V
Nennstrom 12 A
Polzahl 4-polig + PE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No