21343300544010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole + PE, 1 m, PUR, black, 21343300544010

Order No.: 42P6478
EAN: 5713140816107
MPN:
21343300544010
21343300544010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8199 €
50 pcs.
3.5105 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343300544010, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1 m
LED display No
Material PUR
max. Voltage 600 V
Pin number 4-polig + PE
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No