21343300544100 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole + PE, 10 m, PUR, black, 12 A, 21343300544100

Order No.: 42P6480
EAN: 5713140567719
MPN:
21343300544100
21343300544100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.6989 €
50 pcs.
7.9968 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343300544100, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 10 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 600 V
Nennstrom 12 A
Polzahl 4-polig + PE
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No