21343435445010 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole + PE, 1 m, PUR, black, 12 A, 21343435445010

Order No.: 42P6516
EAN: 5713140816039
MPN:
21343435445010
21343435445010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.0686 €
50 pcs.
6.5093 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343435445010, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 3-polig + PE
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No