21343435445050 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole + PE, 5 m, PUR, black, 12 A, 21343435445050
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
9.1987 €
50 pcs.
8.4609 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21343435445050, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 600 V | |
Nennstrom | 12 A | |
Polzahl | 3-polig + PE | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |