21343600446015 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PUR, black, 12 A, 21343600446015
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
50 pcs.
3.9508 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21343600446015, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1.5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 63 V | |
Nennstrom | 12 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |