21343637446015 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, black, 12 A, 21343637446015

Order No.: 42P6534
EAN: 5713140815902
MPN:
21343637446015
21343637446015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.3304 €
50 pcs.
6.7473 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21343637446015, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No