21343700446010 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PUR, black, 12 A, 21343700446010
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1888 €
50 pcs.
3.8556 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21343700446010, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |