21347300335010 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PVC, gray, 21347300335010

Order No.: 42P1117
EAN: 5713140241534
MPN:
21347300335010
21 34 730 0335 010
21347300335010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
19.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9801 €

Sensor actuator cable, 21347300335010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No