21347300466050 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PVC, gray, 21347300466050
Order No.: 42P1501
EAN: 5713140241619
MPN:
21347300466050
21 34 730 0466 050
Series: Circular connectors M8
Unit Price (€ / pc.)
36.8067 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21347300466050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |