21347300821020 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 2 m, PVC, gray, 21347300821020
Order No.: 42P1383
EAN: 5713140241725
MPN:
21347300821020
21 34 730 0821 020
Series: Circular connectors M8
Unit Price (€ / pc.)
37.5683 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21347300821020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |