21347300822100 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 10 m, PUR, black, 21347300822100

Order No.: 42P1233
EAN: 5713140241688
MPN:
21347300822100
21 34 730 0822 100
21347300822100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
95.4023 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
95.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.4023 €

Sensor actuator cable, 21347300822100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No