21347373466050 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 5 m, PVC, gray, 21347373466050

Order No.: 42P0054
EAN: 5713140249035
MPN:
21347373466050
21 34 737 3466 050
21347373466050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.4556 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
51.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4556 €

Sensor actuator cable, 21347373466050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour grau
Cable length 5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No