21347373466150 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 15 m, PVC, gray, 21347373466150

Order No.: 42F9808
EAN: 5713140249066
MPN:
21347373466150
21 34 737 3466 150
21347373466150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
88.1790 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
88.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.1790 €

Sensor actuator cable, 21347373466150, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabelstecker, gerade
Farbe grau
Kabellänge 15 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No