21347373467010 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 1 m, PUR, black, 21347373467010

Order No.: 42F9589
EAN: 5713140248915
MPN:
21347373467010
21 34 737 3467 010
21347373467010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.1875 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
37.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1875 €

Sensor actuator cable, 21347373467010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabelstecker, gerade
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No