21347373467075 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 7.5 m, PUR, black, 21347373467075
Order No.: 42P0130
EAN: 5713140248960
MPN:
21347373467075
21 34 737 3467 075
Series: Circular connectors M8
Unit Price (€ / pc.)
67.7348 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21347373467075, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabelstecker, gerade | |
Farbe | schwarz | |
Kabellänge | 7.5 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |