21347500568100 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 21347500568100

Order No.: 42P1236
EAN: 5713140239067
MPN:
21347500568100
21 34 750 0568 100
Harting
21347500568100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
70.3052 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
70.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.3052 €

Sensor actuator cable, 21347500568100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 10 m
LED display No
Material PUR
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No