21347500820250 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 25 m, PVC, gray, 21347500820250
Order No.: 42P1445
EAN: 5713140239104
MPN:
21347500820250
21 34 750 0820 250
Series: Circular connectors M12
Unit Price (€ / pc.)
121.8917 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor actuator cable, 21347500820250, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 25 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |