21347500838050 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 21347500838050

Order No.: 42P1509
EAN: 5713140239111
MPN:
21347500838050
21 34 750 0838 050
21347500838050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.9284 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
59.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.9284 €

Sensor actuator cable, 21347500838050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No