21347500838100 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PUR, black, 21347500838100

Order No.: 42P1237
EAN: 5713140239128
MPN:
21347500838100
21 34 750 0838 100
21347500838100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
78.8732 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
78.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.8732 €

Sensor actuator cable, 21347500838100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No