213475D2568030 | Harting

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 3 m, PUR, black, 213475D2568030

Order No.: 42P0985
EAN: 5713140265493
MPN:
213475D2568030
21 34 75D 2568 030
Harting
213475D2568030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.3235 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
54.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3235 €

Sensor actuator cable, 213475D2568030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round).

Technical specifications
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Colour black
Cable length 3 m
LED display No
Material PUR
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No