213475D2568050 | Harting

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 5 m, PUR, black, 213475D2568050

Order No.: 42P1023
EAN: 5713140265509
MPN:
213475D2568050
21 34 75D 2568 050
213475D2568050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
62.7249 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
62.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.7249 €

Sensor actuator cable, 213475D2568050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Colour schwarz
Cable length 5 m
LED display No
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No