21347800474050 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 21347800474050

Order No.: 42P1511
EAN: 5713140238534
MPN:
21347800474050
21 34 780 0474 050
21347800474050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.0114 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0114 €

Sensor actuator cable, 21347800474050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No