21347875474030 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 3 m, PUR, black, 21347875474030

Order No.: 42P0975
EAN: 5713140264472
MPN:
21347875474030
21 34 787 5474 030
Harting
21347875474030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.1867 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
39.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.1867 €

Sensor actuator cable, 21347875474030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 3 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No