21347875474050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PUR, black, 21347875474050

Order No.: 42P0988
EAN: 5713140264489
MPN:
21347875474050
21 34 787 5474 050
Harting
21347875474050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.2057 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
51.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2057 €

Sensor actuator cable, 21347875474050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 5 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No