21347875474150 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 15 m, PUR, black, 21347875474150

Order No.: 42P0950
EAN: 5713140264502
MPN:
21347875474150
21 34 787 5474 150
21347875474150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
84.5971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
84.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
84.5971 €

Sensor actuator cable, 21347875474150, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No