21347875474500 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 50 m, PUR, black, 21347875474500
Order No.: 42P1027
EAN: 5713140264526
MPN:
21347875474500
21 34 787 5474 500
Series: Circular connectors M12
Unit Price (€ / pc.)
201.4551 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21347875474500, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 50 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 50 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |