21348000380050 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PVC, gray, 21348000380050

Order No.: 42P1513
EAN: 5713140140561
MPN:
21348000380050
21 34 800 0380 050
21348000380050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0313 €

Sensor actuator cable, 21348000380050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No