21348000380060 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 6 m, PVC, gray, 21348000380060

Order No.: 42P1623
EAN: 5713140241411
MPN:
21348000380060
21 34 800 0380 060
21348000380060 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4474 €

Sensor actuator cable, 21348000380060, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 6 m

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grau
Cable length 6 m
LED display No
Material PVC
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No