21348000388030 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 3 m, PUR, black, 21348000388030

Order No.: 42P1455
EAN: 5713140241435
MPN:
21348000388030
21 34 800 0388 030
21348000388030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €

Sensor actuator cable, 21348000388030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 3 m
LED display No
Material PUR
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No