21348000481005 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 0.5 m, PVC, gray, 21348000481005

Order No.: 42P1061
EAN: 5713140140592
MPN:
21348000481005
21 34 800 0481 005
Harting
21348000481005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 9 pcs.
Leadtime: 14 Weeks **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.5311 €
50 pcs.
10.5077 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21348000481005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 0.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No