21348000481015 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 15 m, PVC, gray, 21348000481015

Order No.: 42P1187
EAN: 5713140140615
MPN:
21348000481015
21 34 800 0481 015
Harting
21348000481015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8651 €

Sensor actuator cable, 21348000481015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 15 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No