21348000481050 | Harting
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PVC, gray, 21348000481050
Order No.: 42P1515
EAN: 5713140140639
MPN:
21348000481050
21 34 800 0481 050
Series: Circular connectors M8
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor actuator cable, 21348000481050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |