21348081380010 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PVC, gray, 21348081380010
Order No.: 42F9590
EAN: 5713140140677
MPN:
21348081380010
21 34 808 1380 010
Series: Circular connectors M8
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor actuator cable, 21348081380010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, gerade | |
Colour | grau | |
Cable length | 1 m | |
LED display | No | |
Material | PVC | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |