21348081380075 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 7.5 m, PVC, gray, 21348081380075

Order No.: 42P0131
EAN: 5713140140714
MPN:
21348081380075
21 34 808 1380 075
Harting
21348081380075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
16.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5767 €

Sensor actuator cable, 21348081380075, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe grau
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No