21348081388003 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.3 m, PUR, black, 21348081388003
Order No.: 42F9433
EAN: 5713140267398
MPN:
21348081388003
21 34 808 1388 003
Series: Circular connectors M8
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21348081388003, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |