21348081388100 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 10 m, PUR, black, 21348081388100

Order No.: 42F9736
EAN: 5713140140790
MPN:
21348081388100
21 34 808 1388 100
21348081388100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.5616 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
24.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5616 €

Sensor actuator cable, 21348081388100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Colour schwarz
Cable length 10 m
LED display No
Material PUR
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No