21348081481015 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 1.5 m, PVC, gray, 21348081481015

Order No.: 42F9679
EAN: 5713140140820
MPN:
21348081481015
21 34 808 1481 015
21348081481015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6731 €

Sensor actuator cable, 21348081481015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Colour grau
Cable length 1.5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No