21348081481030 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 3 m, PVC, gray, 21348081481030
Order No.: 42F9966
EAN: 5713140267534
MPN:
21348081481030
21 34 808 1481 030
Series: Circular connectors M8
Unit Price (€ / pc.)
19.1709 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
10 pcs.
17.6358 €
50 pcs.
16.2197 €
100 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 21348081481030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, gerade | |
Colour | grau | |
Cable length | 3 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |