21348081481060 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 6 m, PVC, gray, 21348081481060
Order No.: 42P0110
EAN: 5713140267558
MPN:
21348081481060
21 34 808 1481 060
Series: Circular connectors M8
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21348081481060, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 6 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, gerade | |
Colour | grau | |
Cable length | 6 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |