21348081481075 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 7.5 m, PVC, gray, 21348081481075

Order No.: 42P0132
EAN: 5713140140851
MPN:
21348081481075
21 34 808 1481 075
21348081481075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1590 €

Sensor actuator cable, 21348081481075, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe grau
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No