21348081489003 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.3 m, PUR, black, 21348081489003

Order No.: 42F9434
EAN: 5713140267589
MPN:
21348081489003
21 34 808 1489 003
21348081489003 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3042 €

Sensor actuator cable, 21348081489003, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No