21348081489015 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 1.5 m, PUR, black, 21348081489015

Order No.: 42F9680
EAN: 5713140140899
MPN:
21348081489015
21 34 808 1489 015
21348081489015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8155 €

Sensor actuator cable, 21348081489015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No