21348083388075 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 7.5 m, PUR, black, 21348083388075

Order No.: 42P0134
EAN: 5713140141063
MPN:
21348083388075
21 34 808 3388 075
21348083388075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
21.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2296 €

Sensor actuator cable, 21348083388075, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Colour schwarz
Cable length 7.5 m
LED display No
Material PUR
Pin number 3-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No