21348100380050 | Harting

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PVC, gray, 21348100380050

Order No.: 42P1517
EAN: 5713140141124
MPN:
21348100380050
21 34 810 0380 050
21348100380050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
13.7445 €
50 pcs.
12.5188 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21348100380050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 5 m
LED display No
Material PVC
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No