21348100380075 | Harting

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 7.5 m, PVC, gray, 21348100380075

Order No.: 42P1629
EAN: 5713140141131
MPN:
21348100380075
21 34 810 0380 075
21348100380075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2451 €

Sensor actuator cable, 21348100380075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 7.5 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No